Part Details for TZM5228B by Taitron Components Inc
Overview of TZM5228B by Taitron Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for TZM5228B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Diode Zener Single 3.9V 5% 500mW 2-Pin Mini-MELF SOD-80 RoHS: Compliant | 0 |
|
$0.0168 / $0.0197 | Buy Now |
Part Details for TZM5228B
TZM5228B CAD Models
TZM5228B Part Data Attributes
|
TZM5228B
Taitron Components Inc
Buy Now
Datasheet
|
Compare Parts:
TZM5228B
Taitron Components Inc
Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITRON COMPONENTS INC | |
Package Description | O-LELF-R2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 3.9 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for TZM5228B
This table gives cross-reference parts and alternative options found for TZM5228B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TZM5228B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZMM5228B | Zener Diode, 3.9V V(Z), 4.99%, 0.5W, Silicon, Unidirectional, SIMILAR TO DO-213AA, MELF-2 | Diodes Incorporated | TZM5228B vs ZMM5228B |
ZMM5227B | Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, SIMILAR TO DO-213AA, MELF-2 | Diodes Incorporated | TZM5228B vs ZMM5227B |
UMMSZ5228B-LL34-R | Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Unisonic Technologies Co Ltd | TZM5228B vs UMMSZ5228B-LL34-R |
DL4620-TP | Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MINIMELF-2 | Micro Commercial Components | TZM5228B vs DL4620-TP |
BZV55C3V6BK | Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Central Semiconductor Corp | TZM5228B vs BZV55C3V6BK |
BZV79C3V9L1 | Zener Diode, 3.9V V(Z), 5.13%, 0.5W, Silicon, Unidirectional, DO-213AC, GREEN, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 | Taiwan Semiconductor | TZM5228B vs BZV79C3V9L1 |
ZMM5226B | Zener Diode, 3.3V V(Z), 4.99%, 0.5W, Silicon, Unidirectional, SIMILAR TO DO-213AA, MELF-2 | Diodes Incorporated | TZM5228B vs ZMM5226B |
BZM5228B-13 | Zener Diode, 3.9V V(Z), 4.99%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, MICROMELF-2 | Diodes Incorporated | TZM5228B vs BZM5228B-13 |