Part Details for TZM5230BGS08 by Temic Semiconductors
Overview of TZM5230BGS08 by Temic Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for TZM5230BGS08
TZM5230BGS08 CAD Models
TZM5230BGS08 Part Data Attributes
|
TZM5230BGS08
Temic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TZM5230BGS08
Temic Semiconductors
Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TEMIC SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Knee Impedance-Max | 1900 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.7 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Temp Coeff-Max | 1.41 mV/°C | |
Voltage Tol-Max | 5% |