Part Details for TZM5234B-GS08 by Vishay Semiconductors
Overview of TZM5234B-GS08 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TZM5234B-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TZM5234B-GS08CT-ND
|
DigiKey | DIODE ZENER 6.2V 500MW SOD80 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
55349 In Stock |
|
$0.0221 / $0.2200 | Buy Now |
Part Details for TZM5234B-GS08
TZM5234B-GS08 CAD Models
TZM5234B-GS08 Part Data Attributes:
|
TZM5234B-GS08
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TZM5234B-GS08
Vishay Semiconductors
Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, MINIMELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Package Description | MINIMELF-2 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN SILVER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% |
Alternate Parts for TZM5234B-GS08
This table gives cross-reference parts and alternative options found for TZM5234B-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TZM5234B-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZMM5234B_R1_10001 | Zener Diode, | PanJit Semiconductor | TZM5234B-GS08 vs ZMM5234B_R1_10001 |
CDLL5234B | Zener Diode, 6.2V V(Z), 5%, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | TZM5234B-GS08 vs CDLL5234B |
ZMM5234B | Zener Diode | Rugao Dachang Electronics Co Ltd | TZM5234B-GS08 vs ZMM5234B |
MLL5234BT1 | 6.2V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN | Motorola Mobility LLC | TZM5234B-GS08 vs MLL5234BT1 |
TZM5234B-GS18 | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, MINIMELF-2 | Vishay Semiconductors | TZM5234B-GS08 vs TZM5234B-GS18 |
ZMM5234B-T/R | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Promax-Johnton Electronic Corporation | TZM5234B-GS08 vs ZMM5234B-T/R |
MLL5234B-1E3TR | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | TZM5234B-GS08 vs MLL5234B-1E3TR |
CDLL5234B | Zener Diode, 6.2V V(Z), 5%, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 | Microsemi Corporation | TZM5234B-GS08 vs CDLL5234B |
ZMM5234B_R2_10001 | Zener Diode | PanJit Semiconductor | TZM5234B-GS08 vs ZMM5234B_R2_10001 |
MLL5234B-1E3 | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | TZM5234B-GS08 vs MLL5234B-1E3 |