Part Details for TZM5239B-GS18 by Telefunken Microelectronics Gmbh
Overview of TZM5239B-GS18 by Telefunken Microelectronics Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for TZM5239B-GS18
TZM5239B-GS18 CAD Models
TZM5239B-GS18 Part Data Attributes
|
TZM5239B-GS18
Telefunken Microelectronics Gmbh
Buy Now
Datasheet
|
Compare Parts:
TZM5239B-GS18
Telefunken Microelectronics Gmbh
Zener Diode, 9.1V V(Z), 5%, 0.5W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TELEFUNKEN MICROELECTRONICS GMBH | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 9.1 V | |
Surface Mount | YES | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |