Part Details for TZM5255B-GS18 by Vishay Intertechnologies
Overview of TZM5255B-GS18 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for TZM5255B-GS18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TZM5255B-GS18
|
Avnet Americas | Diode Zener Single 28V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R - Tape and Reel (Alt: TZM5255B-GS18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0227 / $0.0288 | Buy Now |
DISTI #
78-TZM5255B-GS18
|
Mouser Electronics | Zener Diodes 28 Volt 0.5 Watt 5% RoHS: Compliant | 9670 |
|
$0.0220 / $0.2200 | Buy Now |
DISTI #
TZM5255B-GS18
|
TTI | Zener Diodes 28 Volt 0.5 Watt 5% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0214 / $0.0277 | Buy Now |
DISTI #
TZM5255B-GS18
|
Avnet Americas | Diode Zener Single 28V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R - Tape and Reel (Alt: TZM5255B-GS18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0227 / $0.0288 | Buy Now |
Part Details for TZM5255B-GS18
TZM5255B-GS18 CAD Models
TZM5255B-GS18 Part Data Attributes:
|
TZM5255B-GS18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TZM5255B-GS18
Vishay Intertechnologies
Zener Diode, 28V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 44 Ω | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 28 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN SILVER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 4.5 mA |
Alternate Parts for TZM5255B-GS18
This table gives cross-reference parts and alternative options found for TZM5255B-GS18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TZM5255B-GS18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5255B | Zener Diode, 28V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Micro Commercial Components | TZM5255B-GS18 vs MMSZ5255B |
ZMM5255A | Zener Diode, 28V V(Z), 3%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Promax-Johnton Electronic Corporation | TZM5255B-GS18 vs ZMM5255A |
MQ1N5255B-1E3TR | Zener Diode, 28V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | TZM5255B-GS18 vs MQ1N5255B-1E3TR |
SZ5B28LS | Zener Diode, 28V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | TZM5255B-GS18 vs SZ5B28LS |
1N5255AURE3 | Zener Diode, 28V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | TZM5255B-GS18 vs 1N5255AURE3 |
FMMZ5255TA | Zener Diode, 28V V(Z), 5%, 0.33W, Silicon, Unidirectional | Diodes Incorporated | TZM5255B-GS18 vs FMMZ5255TA |
MMBZ5255B | Zener Diode, 28V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | TZM5255B-GS18 vs MMBZ5255B |
MQ1N5255AUR-1TR | Zener Diode, 28V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | TZM5255B-GS18 vs MQ1N5255AUR-1TR |
1N5255BD2B.XRAY | Zener Diode, 28V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | TT Electronics Resistors | TZM5255B-GS18 vs 1N5255BD2B.XRAY |
1N5255C-1TR | Zener Diode, 28V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | TZM5255B-GS18 vs 1N5255C-1TR |