Part Details for TZM5264B-GS08 by Vishay Intertechnologies
Overview of TZM5264B-GS08 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for TZM5264B-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22H3789
|
Newark | Zener Diode, 500Mw, 60V, Sod-80, Zener Voltage Nom:60V, Power Dissipation:500Mw, Diode Case Style:Sod-80, No. Of Pins:2Pins, Operating Temperature Max:175°C, Diode Mounting:Surface Mount, Product Range:-, Qualification:- Rohs Compliant: Yes |Vishay TZM5264B-GS08 Min Qty: 12500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0460 | Buy Now |
DISTI #
TZM5264B-GS08
|
Avnet Americas | Diode Zener Single 60V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R - Tape and Reel (Alt: TZM5264B-GS08) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0227 / $0.0288 | Buy Now |
DISTI #
78-TZM5264B
|
Mouser Electronics | Zener Diodes 60 Volt 0.5 Watt RoHS: Compliant | 7792 |
|
$0.0230 / $0.2200 | Buy Now |
DISTI #
TZM5264B-GS08
|
TTI | Zener Diodes 60 Volt 0.5 Watt pbFree: Pb-Free Min Qty: 12500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.0221 / $0.0287 | Buy Now |
DISTI #
TZM5264B-GS08
|
Avnet Americas | Diode Zener Single 60V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R - Tape and Reel (Alt: TZM5264B-GS08) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0227 / $0.0288 | Buy Now |
Part Details for TZM5264B-GS08
TZM5264B-GS08 CAD Models
TZM5264B-GS08 Part Data Attributes:
|
TZM5264B-GS08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TZM5264B-GS08
Vishay Intertechnologies
Zener Diode, 60V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 170 Ω | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 60 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN SILVER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 2.1 mA |
Alternate Parts for TZM5264B-GS08
This table gives cross-reference parts and alternative options found for TZM5264B-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TZM5264B-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQMLL5264C-1 | Zener Diode, 60V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | TZM5264B-GS08 vs MQMLL5264C-1 |
MQMLL5264C-1E3 | Zener Diode, 60V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | TZM5264B-GS08 vs MQMLL5264C-1E3 |
TZM5264B-GS18 | Zener Diode, 60V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, MELF-2 | Vishay Intertechnologies | TZM5264B-GS08 vs TZM5264B-GS18 |
MXMLL5264C-1E3 | Zener Diode, 60V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | TZM5264B-GS08 vs MXMLL5264C-1E3 |
MV1N5264CUR-1TR | Zener Diode, 60V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | TZM5264B-GS08 vs MV1N5264CUR-1TR |
MX1N5264CUR-1TR | Zener Diode, 60V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | TZM5264B-GS08 vs MX1N5264CUR-1TR |
MV1N5264CUR-1E3 | Zener Diode, 60V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | TZM5264B-GS08 vs MV1N5264CUR-1E3 |
MVMLL5264C-1E3TR | Zener Diode, 60V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | TZM5264B-GS08 vs MVMLL5264C-1E3TR |
TZM5264C-GS18 | DIODE 60 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-213AA, GLASS, MINIMELF-2, Voltage Regulator Diode | Vishay Semiconductors | TZM5264B-GS08 vs TZM5264C-GS18 |
MVMLL5264C-1 | Zener Diode, 60V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | TZM5264B-GS08 vs MVMLL5264C-1 |