Part Details for TZM5265B-GS08 by Vishay Semiconductors
Overview of TZM5265B-GS08 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for TZM5265B-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TZM5265B-GS08-ND
|
DigiKey | DIODE ZENER 62V 500MW SOD80 Min Qty: 12500 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0221 / $0.0289 | Buy Now |
Part Details for TZM5265B-GS08
TZM5265B-GS08 CAD Models
TZM5265B-GS08 Part Data Attributes
|
TZM5265B-GS08
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TZM5265B-GS08
Vishay Semiconductors
Zener Diode, 62V V(Z), 5%, 0.5W,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Part Package Code | MELF | |
Package Description | MINIMELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Vishay | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 62 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN SILVER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% |
Alternate Parts for TZM5265B-GS08
This table gives cross-reference parts and alternative options found for TZM5265B-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TZM5265B-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLL5265B-1E3 | Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | TZM5265B-GS08 vs MLL5265B-1E3 |
SZN6343SMSS | Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN | Solid State Devices Inc (SSDI) | TZM5265B-GS08 vs SZN6343SMSS |
JAN1N980BUR-1 | Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, | Bkc Semiconductors Inc | TZM5265B-GS08 vs JAN1N980BUR-1 |
MVMLL5265B-1TR | Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | TZM5265B-GS08 vs MVMLL5265B-1TR |
MSPMLL5265B-1 | Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | TZM5265B-GS08 vs MSPMLL5265B-1 |
TZMC62-M-08 | Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 | Vishay Intertechnologies | TZM5265B-GS08 vs TZMC62-M-08 |
BZV55C62L1 | Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AC, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 | Taiwan Semiconductor | TZM5265B-GS08 vs BZV55C62L1 |
MMSZ5265B-G3-08 | Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | TZM5265B-GS08 vs MMSZ5265B-G3-08 |
1N6019BURE3 | Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | TZM5265B-GS08 vs 1N6019BURE3 |
MVMLL6019BURTR | Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | TZM5265B-GS08 vs MVMLL6019BURTR |