Part Details for TZMA13-GS08 by Vishay Intertechnologies
Overview of TZMA13-GS08 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TZMA13-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C1904
|
Newark | Zener Diode, single, Two Terminal,13V V(Z),1%,sod-80 |Vishay TZMA13-GS08 RoHS: Not Compliant Min Qty: 12500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1170 / $0.1570 | Buy Now |
DISTI #
TZMA13-GS08
|
Avnet Americas | ZENER DIODE SOD80 MINIMELF-E2 - Tape and Reel (Alt: TZMA13-GS08) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1086 | Buy Now |
DISTI #
78-TZMA13-GS08
|
Mouser Electronics | Zener Diodes ZENER DIODE SOD80 MINIMELF-e2 RoHS: Compliant | 0 |
|
$0.1130 / $0.1200 | Order Now |
DISTI #
TZMA13-GS08
|
TTI | Zener Diodes ZENER DIODE SOD80 MINIMELF-e2 RoHS: Compliant pbFree: Pb-Free Min Qty: 12500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.1130 / $0.1180 | Buy Now |
Part Details for TZMA13-GS08
TZMA13-GS08 CAD Models
TZMA13-GS08 Part Data Attributes
|
TZMA13-GS08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TZMA13-GS08
Vishay Intertechnologies
Zener Diode, 13V V(Z), 1%, 0.5W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 9 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 26 Ω | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 13 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 1% | |
Working Test Current | 5 mA |