Part Details for TZMB16-GS08 by Telefunken Semiconductor GmbH & Co Kg
Overview of TZMB16-GS08 by Telefunken Semiconductor GmbH & Co Kg
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TZMB16-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Quest Components | ZENER DIODE, 16V V(Z), 2%, 0.5W, SILICON, UNIDIRECTIONAL, DO-213AA | 2000 |
|
$0.0600 / $0.2000 | Buy Now |