-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 20V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, MELF-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20H3809
|
Newark | Zener Diode, 500Mw, 20V, Sod-80, Zener Voltage Nom:20V, Power Dissipation:500Mw, Diode Case Style:Sod-80, No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Surface Mount, Product Range:-, Qualification:- Rohs Compliant: Yes |Vishay TZMB20-GS08 Min Qty: 12500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0660 | Buy Now |
DISTI #
TZMB20-GS08
|
Avnet Americas | Diode Zener Single 20V 2% 500mW 2-Pin Mini-MELF SOD-80 T/R - Tape and Reel (Alt: TZMB20-GS08) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0308 / $0.0391 | Buy Now |
DISTI #
78-TZMB20
|
Mouser Electronics | Zener Diodes 20 Volt 0.5W 2% RoHS: Compliant | 4513 |
|
$0.0330 / $0.3000 | Buy Now |
|
Future Electronics | TZMB Series, 20 Volt 0.5W Zener Diode - SOD-80 Package RoHS: Compliant pbFree: Yes Min Qty: 12500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0280 / $0.0325 | Buy Now |
DISTI #
79362835
|
Verical | Diode Zener Single 20V 2% 500mW 2-Pin Mini-MELF SOD-80 T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2405 | Americas - 7500 |
|
$0.0353 / $0.0502 | Buy Now |
DISTI #
TZMB20-GS08
|
TTI | Zener Diodes 20 Volt 0.5W 2% pbFree: Pb-Free Min Qty: 12500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.0285 / $0.0308 | Buy Now |
DISTI #
TZMB20-GS08
|
Avnet Americas | Diode Zener Single 20V 2% 500mW 2-Pin Mini-MELF SOD-80 T/R - Tape and Reel (Alt: TZMB20-GS08) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0308 / $0.0391 | Buy Now |
DISTI #
TZMB20-GS08
|
TME | Diode: Zener, 0.5W, 20V, SMD, reel,tape, MiniMELF, single diode Min Qty: 25 | 1706 |
|
$0.0226 / $0.0471 | Buy Now |
DISTI #
DZ8218
|
Rutronik | Z-DIODE 0,5W 20V 2% MINIMELF RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Stock DE - 2500 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0172 / $0.0203 | Buy Now |
|
Chip1Cloud | DIODE ZENER 20V 500MW SOD80 | 22600 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TZMB20-GS08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TZMB20-GS08
Vishay Intertechnologies
Zener Diode, 20V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 55 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Knee Impedance-Max | 220 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 20 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 15 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN SILVER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Temp Coeff-Max | 22 mV/°C | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |