There are no models available for this part yet.
Overview of TZMB4V7-GS18 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NP82N06MLG-S18-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
NP82N04MLG-S18-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive, MP-25K, /Tube | |
NP70N04MUG-S18-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive, MP-25K, /Tube |
Price & Stock for TZMB4V7-GS18 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TZMB4V7-GS18
|
Avnet Americas | ZENER DIODE SOD80 MINIMELF - Tape and Reel (Alt: TZMB4V7-GS18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0285 / $0.0321 | Buy Now | |
DISTI #
78-TZMB4V7-GS18
|
Mouser Electronics | Zener Diodes 4.7 Volt 0.5 Watt 2% RoHS: Compliant | 3 |
|
$0.0300 / $0.3000 | Buy Now | |
Future Electronics | Zener Diodes 4.7 Volt 0.5 Watt 2% RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0286 / $0.0316 | Buy Now | ||
Quest Components | ZENER DIODE, 4.7V V(Z), 2%, 0.5W, SILICON, UNIDIRECTIONAL, DO-213AA | 30000 |
|
$0.0140 / $0.0432 | Buy Now | ||
DISTI #
TZMB4V7-GS18
|
TTI | Zener Diodes 4.7 Volt 0.5 Watt 2% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0285 / $0.0321 | Buy Now | |
DISTI #
TZMB4V7-GS18
|
EBV Elektronik | Diode Zener Single 4.7V 2% 500mW 2-Pin Mini-MELF SOD-80 T/R (Alt: TZMB4V7-GS18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for TZMB4V7-GS18 by Vishay Intertechnologies
Part Data Attributes for TZMB4V7-GS18 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
MELF-2
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
9 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
LOW NOISE
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
80 Ω
|
JESD-30 Code
|
O-LELF-R2
|
JESD-609 Code
|
e2
|
Knee Impedance-Max
|
600 Ω
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
AEC-Q101
|
Reference Voltage-Nom
|
4.7 V
|
Reverse Current-Max
|
10 µA
|
Reverse Test Voltage
|
1 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
TIN SILVER
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Voltage Temp Coeff-Max
|
0.94 mV/°C
|
Voltage Tol-Max
|
2%
|
Working Test Current
|
5 mA
|
Related Parts for TZMB4V7-GS18
-
TZQ5264B-GS18Zener Diodes
-
TV04A100JB-GTransient Suppressors
-
TPS62050DGSSwitching Regulator or Controllers
-
TZX9V1A-TRVoltage Regulator Diodes
-
TWL6030B1AACMRRPower Management Circuits
-
U21P3H3WQEToggle Switches
-
TSM600-250F-2Non-linear Resistors
-
TXS2SA-4.5V-XPower/Signal Relays
-
TS3L110PWRE4Multiplexers or Switches