Part Details for TZMB8V2-GS18 by Vishay Intertechnologies
Overview of TZMB8V2-GS18 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for TZMB8V2-GS18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20H3860
|
Newark | Zener Diode, single, Two Terminal,8.2V V(Z),2%,sod-80C |Vishay TZMB8V2-GS18 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0500 | Buy Now |
DISTI #
TZMB8V2-GS18
|
Avnet Americas | Diode Zener Single 8.2V 2% 500mW 2-Pin Mini-MELF SOD-80 T/R - Tape and Reel (Alt: TZMB8V2-GS18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0308 / $0.0391 | Buy Now |
DISTI #
78-TZMB8V2-GS18
|
Mouser Electronics | Zener Diodes 8.2 Volt 0.5 Watt 2% RoHS: Compliant | 0 |
|
$0.0330 / $0.3000 | Order Now |
|
Future Electronics | TZM Series 500 mW 8.2V 2 Terminal SMTVoltage Regulator Diode - MINI MELF RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0290 / $0.0322 | Buy Now |
DISTI #
TZMB8V2-GS18
|
TTI | Zener Diodes 8.2 Volt 0.5 Watt 2% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0290 / $0.0320 | Buy Now |
DISTI #
TZMB8V2-GS18
|
Avnet Americas | Diode Zener Single 8.2V 2% 500mW 2-Pin Mini-MELF SOD-80 T/R - Tape and Reel (Alt: TZMB8V2-GS18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0308 / $0.0391 | Buy Now |
DISTI #
TZMB8V2-GS18
|
EBV Elektronik | Diode Zener Single 8.2V 2% 500mW 2-Pin Mini-MELF SOD-80 T/R (Alt: TZMB8V2-GS18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 4 Days | EBV - 240000 |
|
Buy Now |
Part Details for TZMB8V2-GS18
TZMB8V2-GS18 CAD Models
TZMB8V2-GS18 Part Data Attributes:
|
TZMB8V2-GS18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TZMB8V2-GS18
Vishay Intertechnologies
Zener Diode, 8.2V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 7 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Knee Impedance-Max | 50 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 8.2 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 6.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN SILVER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Temp Coeff-Max | 6.56 mV/°C | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |