Part Details for TZMC12-M-08 by Vishay Intertechnologies
Overview of TZMC12-M-08 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for TZMC12-M-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53T3514
|
Newark | Zener Diode Sod80 Minimelf |Vishay TZMC12-M-08 RoHS: Not Compliant Min Qty: 12500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0280 / $0.0390 | Buy Now |
DISTI #
TZMC12-M-08
|
Avnet Americas | ZENER DIODE SOD80 MINIMELF (Alt: TZMC12-M-08) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 9 Weeks, 0 Days | 0 |
|
$0.0216 | Buy Now |
DISTI #
78-TZMC12-M-08
|
Mouser Electronics | Zener Diodes ZENER DIODE SOD80 MINIMELF-e2-M RoHS: Compliant | 0 |
|
$0.0230 / $0.2400 | Order Now |
DISTI #
TZMC12-M-08
|
TTI | Zener Diodes ZENER DIODE SOD80 MINIMELF-e2-M RoHS: Compliant pbFree: Pb-Free Min Qty: 12500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.0228 / $0.0287 | Buy Now |
DISTI #
TZMC12-M-08
|
EBV Elektronik | (Alt: TZMC12-M-08) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TZMC12-M-08
TZMC12-M-08 CAD Models
TZMC12-M-08 Part Data Attributes
|
TZMC12-M-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TZMC12-M-08
Vishay Intertechnologies
Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 20 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN SILVER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for TZMC12-M-08
This table gives cross-reference parts and alternative options found for TZMC12-M-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TZMC12-M-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ12T1G | 500 mW; 5% Zener Diode Voltage Regulator 12 V, SOD-123 2 LEAD, 3000-REEL | onsemi | TZMC12-M-08 vs MMSZ12T1G |
SZMMSZ11T1G | 500 mW; 5% Zener Diode Voltage Regulator 11 V, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified | onsemi | TZMC12-M-08 vs SZMMSZ11T1G |
SZMMSZ12T3G | 500 mW; 5% Zener Diode Voltage Regulator 12 V, SOD-123 2 LEAD, 10000-REEL, Automotive Qualified | onsemi | TZMC12-M-08 vs SZMMSZ12T3G |
1N6002BUR-1 | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | TZMC12-M-08 vs 1N6002BUR-1 |
SZMMSZ13ET1G | 225 W Energy Rated Zener 13 V SOD-123, SOD-123 2 LEAD, 3000-REEL | onsemi | TZMC12-M-08 vs SZMMSZ13ET1G |
TZMC12-M-18 | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 | Vishay Intertechnologies | TZMC12-M-08 vs TZMC12-M-18 |