Part Details for TZMC3V0-GS08 by Vishay Semiconductors
Overview of TZMC3V0-GS08 by Vishay Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TZMC3V0-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
112-TZMC3V0-GS08CT-ND
|
DigiKey | DIODE ZENER 3V 500MW SOD80 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7604 In Stock |
|
$0.0221 / $0.2200 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 66790 |
|
$0.0090 / $0.1125 | Buy Now |
|
Quest Components | 53432 |
|
$0.0120 / $0.1500 | Buy Now |