There are no models available for this part yet.
Overview of TZMC43-GS18 by Vishay Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NP82N06MLG-S18-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
NP82N04MLG-S18-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive, MP-25K, /Tube | |
NP70N04MUG-S18-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive, MP-25K, /Tube |
Price & Stock for TZMC43-GS18 by Vishay Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TZMC43-GS18-ND
|
DigiKey | DIODE ZENER 43V 500MW SOD80 Min Qty: 10000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0221 / $0.0289 | Buy Now |
CAD Models for TZMC43-GS18 by Vishay Semiconductors
Related Parts for TZMC43-GS18
-
TZQ5251B-GS18Zener Diodes
-
TV04A301JB-GTransient Suppressors
-
TS87C51RC2-VCAMicrocontrollers
-
2N7002-7-FSmall Signal Field-Effect Transistors
-
TPS76625DLinear Regulator ICs
-
TSV324IDTOperational Amplifiers
-
TZM5248C-GS08Voltage Regulator Diodes
-
TT21NGWW2TToggle Switches
-
TRF250-145U-2Non-linear Resistors