Part Details for TZMC5V1-M-08 by Vishay Semiconductors
Overview of TZMC5V1-M-08 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for TZMC5V1-M-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
112-TZMC5V1-M-08CT-ND
|
DigiKey | DIODE ZENER 5.1V 500MW SOD80 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11000 In Stock |
|
$0.0232 / $0.2400 | Buy Now |
Part Details for TZMC5V1-M-08
TZMC5V1-M-08 CAD Models
TZMC5V1-M-08 Part Data Attributes
|
TZMC5V1-M-08
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TZMC5V1-M-08
Vishay Semiconductors
ZENER DIODE SOD80 MINIMELF-E2-M
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | MELF | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 60 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN SILVER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for TZMC5V1-M-08
This table gives cross-reference parts and alternative options found for TZMC5V1-M-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TZMC5V1-M-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TZMC5V1 | Zener Diode, 5.1V V(Z), 5%, 0.5W | Excel (Suzhou) Semiconductor Co Ltd | TZMC5V1-M-08 vs TZMC5V1 |
TZMC5V1-GS08 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, MELF-2 | Vishay Intertechnologies | TZMC5V1-M-08 vs TZMC5V1-GS08 |
TZMC5V1 | Zener Diode, 5.1V V(Z), 5.882%, 0.5W, Silicon, Unidirectional, DO-213AA, MINIMELF-2 | Vishay Semiconductors | TZMC5V1-M-08 vs TZMC5V1 |
TZMC5V1-M-18 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 | Vishay Intertechnologies | TZMC5V1-M-08 vs TZMC5V1-M-18 |
TZMC5V1-M-18 | ZENER DIODE SOD80 MINIMELF-E2-M | Vishay Semiconductors | TZMC5V1-M-08 vs TZMC5V1-M-18 |
TZMC5V1 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, MINIMELF-2 | Vishay Intertechnologies | TZMC5V1-M-08 vs TZMC5V1 |
TZMC5V1GS08 | Zener Diode, 5.1V V(Z), 5.882%, 0.5W, Silicon, Unidirectional, DO-213AA, MINIMELF-2 | Vishay Semiconductors | TZMC5V1-M-08 vs TZMC5V1GS08 |
TZMC5V1-GS18 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, MELF-2 | Vishay Intertechnologies | TZMC5V1-M-08 vs TZMC5V1-GS18 |
TZMC5V1-XX-TR70 | Zener Diode, | Taitron Components Inc | TZMC5V1-M-08 vs TZMC5V1-XX-TR70 |
TZMC5V1 | Zener Diode, | Taitron Components Inc | TZMC5V1-M-08 vs TZMC5V1 |