Part Details for TZMC68-GS08 by Vishay Intertechnologies
Overview of TZMC68-GS08 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for TZMC68-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C2038
|
Newark | Zener Diode, 500Mw, 68V, Sod-80, Full Reel, Zener Voltage Nom:68V, Power Dissipation:500Mw, Diode Case Style:Sod-80, No. Of Pins:2Pins, Operating Temperature Max:175°C, Diode Mounting:Surface Mount, Product Range:Tzm Series Rohs Compliant: Yes |Vishay TZMC68-GS08 Min Qty: 12500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 / $0.0370 | Buy Now |
DISTI #
TZMC68-GS08
|
Avnet Americas | Diode Zener Single 68V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R - Tape and Reel (Alt: TZMC68-GS08) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0227 / $0.0288 | Buy Now |
DISTI #
78-TZMC68
|
Mouser Electronics | Zener Diodes 68 Volt 0.5 Watt 5% RoHS: Compliant | 12285 |
|
$0.0240 / $0.2200 | Buy Now |
DISTI #
E02:0323_00193789
|
Arrow Electronics | Diode Zener Single 68V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Date Code: 2412 | Europe - 10000 |
|
$0.0257 / $0.0374 | Buy Now |
|
Future Electronics | Zener Diodes 68 Volt 0.5 Watt 5% RoHS: Compliant pbFree: Yes Min Qty: 12500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0206 / $0.0241 | Buy Now |
|
Onlinecomponents.com |
9900 Partner Stock |
|
$0.0168 / $0.0199 | Buy Now | |
|
Quest Components | 68 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 1154 |
|
$0.0360 / $0.1200 | Buy Now |
DISTI #
TZMC68-GS08
|
TTI | Zener Diodes 68 Volt 0.5 Watt 5% pbFree: Pb-Free Min Qty: 12500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.0210 / $0.0227 | Buy Now |
DISTI #
TZMC68-GS08
|
Avnet Americas | Diode Zener Single 68V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R - Tape and Reel (Alt: TZMC68-GS08) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0227 / $0.0288 | Buy Now |
DISTI #
TZMC68-GS08
|
TME | Diode: Zener, 0.5W, 68V, SMD, reel,tape, MiniMELF, single diode Min Qty: 25 | 4279 |
|
$0.0161 / $0.0353 | Buy Now |
Part Details for TZMC68-GS08
TZMC68-GS08 CAD Models
TZMC68-GS08 Part Data Attributes
|
TZMC68-GS08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TZMC68-GS08
Vishay Intertechnologies
Zener Diode, 68V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 200 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Knee Impedance-Max | 1000 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 68 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 51 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN SILVER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Temp Coeff-Max | 81.6 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 2.5 mA |