-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, MELF-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C2044
|
Newark | Zener Diode, 500Mw, 8.2V, Sod-80, Full Reel, Zener Voltage Nom:8.2V, Power Dissipation:500Mw, Diode Case Style:Sod-80, No. Of Pins:2Pins, Operating Temperature Max:175°C, Diode Mounting:Surface Mount, Product Range:-, Qualification:-Rohs Compliant: Yes |Vishay TZMC8V2-GS08 Min Qty: 12500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 / $0.0370 | Buy Now |
DISTI #
TZMC8V2-GS08
|
Avnet Americas | Diode Zener Single 8.2V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R - Tape and Reel (Alt: TZMC8V2-GS08) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0227 / $0.0288 | Buy Now |
DISTI #
78-TZMC8.2
|
Mouser Electronics | Zener Diodes 8.2 Volt 0.5 Watt RoHS: Compliant | 38059 |
|
$0.0220 / $0.1800 | Buy Now |
DISTI #
E02:0323_00193810
|
Arrow Electronics | Diode Zener Single 8.2V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Date Code: 2331 | Europe - 182500 |
|
$0.0194 / $0.0233 | Buy Now |
DISTI #
V72:2272_16256916
|
Arrow Electronics | Diode Zener Single 8.2V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1719 Container: Cut Strips | Americas - 11355 |
|
$0.0180 / $0.0864 | Buy Now |
|
Future Electronics | TZM Series 500 mW 8.7 V 5 % Tolerance Small Signal Zener Diode - SOD-80 RoHS: Compliant pbFree: Yes Min Qty: 12500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0206 / $0.0241 | Buy Now |
DISTI #
69785739
|
Verical | Diode Zener Single 8.2V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2331 | Americas - 182500 |
|
$0.0193 / $0.0231 | Buy Now |
DISTI #
25811818
|
Verical | Diode Zener Single 8.2V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R Min Qty: 327 Package Multiple: 1 Date Code: 1719 | Americas - 11355 |
|
$0.0180 / $0.0259 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 7405 |
|
$0.0113 / $0.1125 | Buy Now |
|
Quest Components | ZENER DIODE, 8.2V V(Z), 5%, 0.5W, SILICON, UNIDIRECTIONAL, DO-213AA | 5924 |
|
$0.0150 / $0.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TZMC8V2-GS08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TZMC8V2-GS08
Vishay Intertechnologies
Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 7 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Knee Impedance-Max | 50 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 8.2 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 6.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN SILVER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Temp Coeff-Max | 6.56 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |