TZQ5222B-GS08
Description: Zener Diode, 2.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, GLASS, QUADROMELF-2

Overview of TZQ5222B-GS08 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for TZQ5222B-GS08 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # TZQ5222B-GS08
Avnet Americas ZENER DIODE SOD80 QUADROMELF - Tape and Reel (Alt: TZQ5222B-GS08) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 9 Weeks, 0 Days Container: Reel 0
  • 12,500 $0.0321
  • 25,000 $0.0317
  • 50,000 $0.0310
  • 75,000 $0.0303
  • 100,000 $0.0296
  • 125,000 $0.0292
  • 1,250,000 $0.0285
$0.0285 / $0.0321 Buy Now
DISTI # 78-TZQ5222B
Mouser Electronics Zener Diodes 2.5 Volt 0.5W 5% RoHS: Compliant 0
  • 1 $0.3000
  • 10 $0.2080
  • 100 $0.1020
  • 1,000 $0.0590
  • 2,500 $0.0500
  • 12,500 $0.0390
  • 25,000 $0.0360
  • 50,000 $0.0330
  • 100,000 $0.0290
$0.0290 / $0.3000 Order Now
DISTI # TZQ5222B-GS08
TTI Zener Diodes 2.5 Volt 0.5W 5% pbFree: Pb-Free Min Qty: 12500 Package Multiple: 2500 Container: Reel Americas - 0
  • 12,500 $0.0390
  • 25,000 $0.0360
  • 50,000 $0.0330
  • 75,000 $0.0320
  • 125,000 $0.0290
$0.0290 / $0.0390 Buy Now

CAD Models for TZQ5222B-GS08 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TZQ5222B-GS08 by Vishay Intertechnologies

TZQ5222B-GS08
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
ROHS COMPLIANT, GLASS, QUADROMELF-2
Reach Compliance Code
unknown
Factory Lead Time
9 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
LOW NOISE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
30 Ω
JEDEC-95 Code
DO-213AA
JESD-30 Code
O-LELF-R2
JESD-609 Code
e2
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
2.5 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN SILVER
Terminal Form
WRAP AROUND
Terminal Position
END
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
5%
Working Test Current
20 mA
Want to compare parts?
  1. TZQ5222B-GS08
    Vishay Intertechnologies
    Zener Diode, 2.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, GLASS, QUADROMELF-2
    VS

Related Parts for TZQ5222B-GS08

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TZQ5222B-GS08 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TZQ5222B-GS08 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of TZQ5222B-GS08 would you like to use for your alert(s)?
  • Please alert me when TZQ5222B-GS08 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TZQ5222B-GS08 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TZQ5222B-GS08 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TZQ5222B-GS08 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TZQ5222B-GS08.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TZQ5222B-GS08 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: