There are no models available for this part yet.
Overview of TZQ5225B-GS18 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NP82N06MLG-S18-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
NP82N04MLG-S18-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive, MP-25K, /Tube | |
NP70N04MUG-S18-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive, MP-25K, /Tube |
Price & Stock for TZQ5225B-GS18 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53T3589
|
Newark | Zener Diode Sod80 Quadromelf |Vishay TZQ5225B-GS18 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 / $0.0370 | Buy Now | |
DISTI #
TZQ5225B-GS18
|
Avnet Americas | ZENER DIODE SOD80 QUADROMELF (Alt: TZQ5225B-GS18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days | 0 |
|
$0.0201 | Buy Now | |
DISTI #
78-TZQ5225B-GS18
|
Mouser Electronics | Zener Diodes ZENER DIODE SOD80 QUADROMELF-e2 RoHS: Compliant | 0 |
|
$0.0230 / $0.2200 | Order Now | |
DISTI #
TZQ5225B-GS18
|
TTI | Zener Diodes ZENER DIODE SOD80 QUADROMELF-e2 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0220 / $0.0277 | Buy Now |
CAD Models for TZQ5225B-GS18 by Vishay Intertechnologies
Part Data Attributes for TZQ5225B-GS18 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
ROHS COMPLIANT, GLASS, QUADROMELF-2
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
9 Weeks
|
Additional Feature
|
LOW NOISE
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
29 Ω
|
JEDEC-95 Code
|
DO-213AA
|
JESD-30 Code
|
O-LELF-R2
|
JESD-609 Code
|
e2
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
TIN SILVER
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
20 mA
|
Related Parts for TZQ5225B-GS18
-
TZM5242B-GS08Zener Diodes
-
UF3002-HFRectifier Diodes
-
UMD3NFHATRSmall Signal Bipolar Transistors
-
UPD78F1176AGF-GAT-AXMicrocontrollers
-
UCC38C43DSwitching Regulator or Controllers
-
TPS77433DGKRLinear Regulator ICs
-
TZM5258C-GS18Voltage Regulator Diodes
-
UCC3946NG4Power Management Circuits
-
UEI15-120-Q12N-CPower Supply Modules