There are no models available for this part yet.
Overview of TZQ5256B-GS18 by Telefunken Microelectronics Gmbh
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NP82N06MLG-S18-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
NP82N04MLG-S18-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive, MP-25K, /Tube | |
NP70N04MUG-S18-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive, MP-25K, /Tube |
CAD Models for TZQ5256B-GS18 by Telefunken Microelectronics Gmbh
Part Data Attributes for TZQ5256B-GS18 by Telefunken Microelectronics Gmbh
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
TELEFUNKEN MICROELECTRONICS GMBH
|
Reach Compliance Code
|
unknown
|
Configuration
|
SINGLE
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
49 Ω
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Operating Temperature-Max
|
175 °C
|
Power Dissipation-Max
|
0.5 W
|
Reference Voltage-Nom
|
30 V
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Related Parts for TZQ5256B-GS18
-
TZQ5257B-GS08Zener Diodes
-
UFR3005RRectifier Diodes
-
TV15C120J-GTransient Suppressors
-
LTC1871IMS#PBFSwitching Regulator or Controllers
-
ISL80112IRAJZ-T7ALinear Regulator ICs
-
TSV991ILTOperational Amplifiers
-
ADUM6202ARWZOther Analog ICs
-
4SX1-TSnap Acting/Limit Switches
-
MIC2775-29YM5-TRPower Management Circuits