Part Details for TZS4680-GS08 by Vishay Siliconix
Overview of TZS4680-GS08 by Vishay Siliconix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TZS4680-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70617279
|
RS | TZS4680-GS08 Zener Diode, 2.2V 5% 500 mW SMT 2-Pin SOD-80 | Siliconix / Vishay TZS4680-GS08 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0430 / $0.0510 | RFQ |