There are no models available for this part yet.
Overview of TZS4682-GS08 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for TZS4682-GS08 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33C2393
|
Newark | Zener Diode, single, Two Terminal,2.7V V(Z),5%,do-213Aa |Vishay TZS4682-GS08 RoHS: Not Compliant Min Qty: 12500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0500 | Buy Now | |
DISTI #
TZS4682-GS08
|
Avnet Americas | ZENER DIODE SOD80 QUADROMELF - Tape and Reel (Alt: TZS4682-GS08) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0285 / $0.0321 | Buy Now | |
DISTI #
78-TZS4682
|
Mouser Electronics | Zener Diodes 2.7 Volt 0.5W 5% RoHS: Compliant | 3187 |
|
$0.0330 / $0.3000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0286 / $0.0325 | Buy Now | ||
Bristol Electronics | 14480 |
|
RFQ | ||||
Quest Components | 11584 |
|
$0.0456 / $0.2280 | Buy Now | |||
DISTI #
TZS4682-GS08
|
TTI | Zener Diodes 2.7 Volt 0.5W 5% pbFree: Pb-Free Min Qty: 12500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.0286 / $0.0312 | Buy Now | |
DISTI #
TZS4682-GS08
|
EBV Elektronik | Diode Zener Single 2.7V 5% 500mW 2-Pin Quadro MELF SOD-80 T/R (Alt: TZS4682-GS08) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for TZS4682-GS08 by Vishay Intertechnologies
Part Data Attributes for TZS4682-GS08 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
QUADROMELF-2
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
9 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
LOW NOISE
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JESD-30 Code
|
O-LELF-R2
|
JESD-609 Code
|
e2
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
2.7 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
Tin/Silver (Sn97.5Ag2.5)
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
0.05 mA
|
Related Parts for TZS4682-GS08
-
TZS4679-GS08Zener Diodes
-
TV30C131JB-GTransient Suppressors
-
UCC2804DG4Switching Regulator or Controllers
-
TPS71727DCKTLinear Regulator ICs
-
TZMC8V2-M-08Voltage Regulator Diodes
-
TWL6030B107CMRRPower Management Circuits
-
U215MD9AQEToggle Switches
-
TX2SS-12VPower/Signal Relays
-
UB216KKW016DG-4JDG11Pushbutton Switches