There are no models available for this part yet.
Overview of TZS4690-GS08 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TZS4690-GS08 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33C2401
|
Newark | Zener Diode, single, Two Terminal,5.6V V(Z),5%,do-213Aa |Vishay TZS4690-GS08 RoHS: Not Compliant Min Qty: 12500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0500 | Buy Now | |
DISTI #
TZS4690-GS08
|
Avnet Americas | ZENER DIODE SOD80 QUADROMELF - Tape and Reel (Alt: TZS4690-GS08) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0285 / $0.0321 | Buy Now | |
DISTI #
78-TZS4690
|
Mouser Electronics | Zener Diodes 5.6 Volt 0.5W 5% RoHS: Compliant | 3304 |
|
$0.0330 / $0.3100 | Buy Now | |
Future Electronics | TZS Series 500 mW 5.6 V 2 Terminal SMT Voltage Regulator Diode - MINI MELF RoHS: Compliant pbFree: Yes Min Qty: 12500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0287 / $0.0326 | Buy Now | ||
Bristol Electronics | 5000 |
|
RFQ | ||||
Quest Components | 4000 |
|
$0.0687 / $0.2290 | Buy Now | |||
DISTI #
TZS4690-GS08
|
TTI | Zener Diodes 5.6 Volt 0.5W 5% pbFree: Pb-Free Min Qty: 12500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.0297 / $0.0330 | Buy Now | |
DISTI #
TZS4690-GS08
|
EBV Elektronik | Diode Zener Single 5.6V 5% 500mW 2-Pin Quadro MELF SOD-80 T/R (Alt: TZS4690-GS08) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for TZS4690-GS08 by Vishay Intertechnologies
Part Data Attributes for TZS4690-GS08 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
QUADROMELF-2
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
9 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
LOW NOISE
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JESD-30 Code
|
O-LELF-R2
|
JESD-609 Code
|
e2
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
5.6 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
Tin/Silver (Sn97.5Ag2.5)
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
0.05 mA
|
Related Parts for TZS4690-GS08
-
UMZ5.6KTLZener Diodes
-
UMX9989SMRectifier Diodes
-
UDT23A03L02Transient Suppressors
-
UPA2709GR-E1-APower Field-Effect Transistors
-
UPD78F1026GA-HAB-AXMicrocontrollers
-
UPA573T-T1-ASmall Signal Field-Effect Transistors
-
UCC39413DG4Switching Regulator or Controllers
-
UC385TDKTTT-3Linear Regulator ICs
-
UPD166033T1U-E1-AYPeripheral Drivers