Part Details for TZV2Z030A110B00 by Murata Manufacturing Co Ltd
Overview of TZV2Z030A110B00 by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TZV2Z030A110B00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-TZV2Z030A110B00-ND
|
DigiKey | CAP TRIMMER 1.5-3PF 25V SMD Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for TZV2Z030A110B00
TZV2Z030A110B00 CAD Models
TZV2Z030A110B00 Part Data Attributes
|
TZV2Z030A110B00
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TZV2Z030A110B00
Murata Manufacturing Co Ltd
Variable Capacitor, Ceramic, 25V, 100% +Tol, 0% -Tol, 1.5pF Min, 3pF Max, Vertical Adjuster, Surface Mount, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1209 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.10 | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 3 pF | |
Capacitance-Min | 1.5 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multi-turn | ||
Negative Tolerance | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 2.3 mm |
Alternate Parts for TZV2Z030A110B00
This table gives cross-reference parts and alternative options found for TZV2Z030A110B00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TZV2Z030A110B00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TZV2Z030A110M00 | CAPACITOR, VARIABLE, CERAMIC, 25V, 1.5pF - 3pF, VERTICAL ADJUSTER, SURFACE MOUNT | Murata Manufacturing Co Ltd | TZV2Z030A110B00 vs TZV2Z030A110M00 |
TZV2Z030A110A00 | CAPACITOR, VARIABLE, CERAMIC, 25V, 1.5pF - 3pF, VERTICAL ADJUSTER, SURFACE MOUNT | Murata Manufacturing Co Ltd | TZV2Z030A110B00 vs TZV2Z030A110A00 |
TZV2Z030A110R01 | CAPACITOR, VARIABLE, CERAMIC, 25V, 1.5pF - 3pF, VERTICAL ADJUSTER, SURFACE MOUNT, CHIP | Murata Manufacturing Co Ltd | TZV2Z030A110B00 vs TZV2Z030A110R01 |