There are no models available for this part yet.
Overview of TZX30X-TAP by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5293BRUZ-50 | Analog Devices | 1024 tap, 1 digiPOT with SPI i | |
AD5271BRMZ-100 | Analog Devices | 256 tap 5v 50tp, 1 R-tol MSOP | |
AD5293BRUZ-20-RL7 | Analog Devices | 1024 tap, 1 digiPOT with SPI i |
Price & Stock for TZX30X-TAP by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65T3913
|
Newark | Zener Diode Do35 |Vishay TZX30X-TAP RoHS: Not Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0250 | Buy Now | |
DISTI #
TZX30X-TAP
|
Avnet Americas | ZENER DIODE DO35 - Tape and Reel (Alt: TZX30X-TAP) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0193 | Buy Now | |
DISTI #
78-TZX30X-TAP
|
Mouser Electronics | Zener Diodes ZENER DIODE DO35-e2 RoHS: Compliant | 0 |
|
$0.0210 / $0.2100 | Order Now | |
DISTI #
TZX30X-TAP
|
TTI | Zener Diodes ZENER DIODE DO35-e2 RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 10000 Container: Ammo Pack | Americas - 0 |
|
$0.0208 / $0.0266 | Buy Now |
CAD Models for TZX30X-TAP by Vishay Intertechnologies
Part Data Attributes for TZX30X-TAP by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Additional Feature
|
LOW NOISE
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
100 Ω
|
JEDEC-95 Code
|
DO-35
|
JESD-30 Code
|
O-XALF-W2
|
JESD-609 Code
|
e2
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
29.77 V
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Finish
|
Tin/Silver (Sn96.5Ag3.5)
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tol-Max
|
2.5%
|
Working Test Current
|
2 mA
|