Part Details for TZX4V7D-TR by Vishay Siliconix
Overview of TZX4V7D-TR by Vishay Siliconix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TZX4V7D-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70617187
|
RS | TZX4V7D-TR Zener Diode, 4.8V 2% 500 mW Through Hole 2-Pin DO-35 | Siliconix / Vishay TZX4V7D-TR RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0330 / $0.0390 | RFQ |