Part Details for TZX5V6E-TR by Vishay Siliconix
Overview of TZX5V6E-TR by Vishay Siliconix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TZX5V6E-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70617193
|
RS | TZX5V6E-TR Zener Diode, 5.6V 3% 500 mW Through Hole 2-Pin DO-35 | Siliconix / Vishay TZX5V6E-TR RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0290 / $0.0350 | RFQ |