Part Details for TZX7V5A-TAP by Vishay Intertechnologies
Overview of TZX7V5A-TAP by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for TZX7V5A-TAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20H7331
|
Newark | Zener Diode, single, Two Terminal, do-204Ah |Vishay TZX7V5A-TAP Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0460 | Buy Now |
DISTI #
TZX7V5A-TAP
|
Avnet Americas | Diode Zener Single 7.15V 2% 500mW 2-Pin DO-35 Ammo - Ammo Pack (Alt: TZX7V5A-TAP) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0228 / $0.0290 | Buy Now |
DISTI #
78-TZX7V5A-TAP
|
Mouser Electronics | Zener Diodes 7.5 Volt 0.5W 10% RoHS: Compliant | 27079 |
|
$0.0220 / $0.2200 | Buy Now |
|
Quest Components | 8000 |
|
$0.1540 / $0.8800 | Buy Now | |
DISTI #
TZX7V5A-TAP
|
TTI | Zener Diodes 7.5 Volt 0.5W 10% pbFree: Pb-Free Min Qty: 30000 Package Multiple: 10000 Container: Ammo Pack | Americas - 0 |
|
$0.0218 / $0.0281 | Buy Now |
Part Details for TZX7V5A-TAP
TZX7V5A-TAP CAD Models
TZX7V5A-TAP Part Data Attributes:
|
TZX7V5A-TAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TZX7V5A-TAP
Vishay Intertechnologies
Zener Diode, 7.15V V(Z), 2.1%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 7.15 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2.1% | |
Working Test Current | 5 mA |