Part Details for TZY2R250A001 by Murata Manufacturing Co Ltd
Overview of TZY2R250A001 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TZY2R250A001
TZY2R250A001 CAD Models
TZY2R250A001 Part Data Attributes:
|
TZY2R250A001
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TZY2R250A001
Murata Manufacturing Co Ltd
Variable Capacitor, Ceramic, 25V, 5.5pF Min, 25pF Max, Vertical Adjuster, Surface Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.10 | |
Additional Feature | PERCENTAGE TOLERANCE ON C_MAX IS 0/+100 | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 25 pF | |
Capacitance-Min | 5.5 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | TZY2 | |
Mounting Feature | SURFACE MOUNT | |
Multi-turn | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND |
Alternate Parts for TZY2R250A001
This table gives cross-reference parts and alternative options found for TZY2R250A001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TZY2R250A001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TZY2R250A001R01 | Variable Capacitor, Ceramic, 25V, 5.5pF Min, 25pF Max, Vertical Adjuster, Surface Mount, CHIP | Murata Manufacturing Co Ltd | TZY2R250A001 vs TZY2R250A001R01 |
TZY2R250A001A00 | Variable Capacitor, Ceramic, 25V, 5.5pF Min, 25pF Max, Vertical Adjuster, Surface Mount | Murata Manufacturing Co Ltd | TZY2R250A001 vs TZY2R250A001A00 |