Part Details for U-172/U by Amphenol Nexus
Overview of U-172/U by Amphenol Nexus
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Telecommunications
Price & Stock for U-172/U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ANXU-172/U
|
Heilind Electronics | 2 COND MICROPHONE JACK | Americas - 190 in Stock |
|
$8.6792 / $15.3250 | Buy Now |
DISTI #
ANXU-172/U
|
Interstate Connecting Components | 2 COND MICROPHONE JACK | 570 |
|
$8.6792 / $15.3250 | Buy Now |
|
CDM Electronics | 2 CON MICROPHONE JACK Min Qty: 1 Package Multiple: 1 | 0 |
|
$5.3900 / $6.2200 | RFQ |
Part Details for U-172/U
U-172/U CAD Models
U-172/U Part Data Attributes
|
U-172/U
Amphenol Nexus
Buy Now
Datasheet
|
Compare Parts:
U-172/U
Amphenol Nexus
Audio/RCA Connector, 2 Pole(s), Jack,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMPHENOL NEXUS TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Amphenol | |
Body/Shell Style | JACK | |
Configuration | 1X2 VERTICAL | |
Connector Type | GENERAL PURPOSE AUDIO | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Number Of Connectors | ONE | |
Number of Poles | 2 | |
Number of Ports | 2 | |
Option | GENERAL PURPOSE |