There are no models available for this part yet.
Overview of U-F-39DD-Y-1 by Korean HROparts Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS54239DDA | Texas Instruments | 4.5V to 23V Input, 2A Synchronous Step-Down Converter with D-CAP2 Mode 8-SO PowerPAD -40 to 85 | |
TPS56339DDCR | Texas Instruments | 4.5-V to 24-V input, 3-A output synchronous buck converter 6-SOT-23-THIN -40 to 125 | |
TPS56339DDCT | Texas Instruments | 4.5-V to 24-V input, 3-A output synchronous buck converter 6-SOT-23-THIN -40 to 125 |
Price & Stock for U-F-39DD-Y-1 by Korean HROparts Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 1A 2 255 9P Female -30+80 Copper alloy Type-A Plugin USB Connectors ROHS | 3678 |
|
$0.3644 / $0.4963 | Buy Now |