-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK0086
|
Newark | Light Weight Micro Smt Coaxial Connector, 1.9Mm To 2.4Mm Mated Height |Hirose(Hrs) U.FL-PR-SMT2.5-1(10) Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.4800 / $3.9600 | Buy Now |
DISTI #
H11809CT-ND
|
DigiKey | CONN U.FL PLUG STR 50 OHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5836 In Stock |
|
$2.3725 / $4.3900 | Buy Now |
DISTI #
U.FL-PR-SMT2.5-1(1
|
Avnet Americas | HISU.FL-PR-SMT2.5-1(10) - Tape and Reel (Alt: U.FL-PR-SMT2.5-1(1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 31 Weeks, 0 Days Container: Reel | 0 |
|
$2.4750 / $2.8710 | Buy Now |
DISTI #
798-U.FLPRSMT2.5110
|
Mouser Electronics | RF Connectors / Coaxial Connectors U.FL SMT PLUG F CONTACT 50OHM RoHS: Compliant | 1920 |
|
$2.4200 / $4.3900 | Buy Now |
|
Future Electronics | U.FL Series 6 GHz 50 Ohm Plug (Male) Female Socket Coaxial Connector RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$2.5400 | Buy Now |
DISTI #
HIRU.FL-PR-SMT2.5-1(10)
|
Heilind Electronics | Americas - 1875 in Stock |
|
$3.0462 / $3.0938 | Buy Now | |
|
Onlinecomponents.com | Coaxial Connector - U.FL (UMCC) - Plug - Female Socket - 1 Port - 50 Ohms - 6 GHz - Solder Termination - Surface Mount. RoHS: Compliant |
2500 In Stock |
|
$2.5300 / $3.1500 | Buy Now |
DISTI #
U.FL-PR-SMT2.5-1(1
|
Avnet Americas | HISU.FL-PR-SMT2.5-1(10) - Tape and Reel (Alt: U.FL-PR-SMT2.5-1(1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 31 Weeks, 0 Days Container: Reel | 0 |
|
$2.4750 / $2.8710 | Buy Now |
DISTI #
U.FL-PR-SMT2.5-1(1
|
Avnet Americas | HISU.FL-PR-SMT2.5-1(10) - Tape and Reel (Alt: U.FL-PR-SMT2.5-1(1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 31 Weeks, 0 Days Container: Reel | 0 |
|
$2.4750 / $2.8710 | Buy Now |
DISTI #
HIRU.FL-PR-SMT2.5-1(10)
|
Interstate Connecting Components | 375 |
|
$3.0462 / $3.0938 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
U.FL-PR-SMT2.5-1(10)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
U.FL-PR-SMT2.5-1(10)
Hirose Electric Co Ltd
RF Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 31 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | RF CONNECTOR |