Part Details for U.FL-R-SMT-1(32) by Hirose Electric Co Ltd
Overview of U.FL-R-SMT-1(32) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U.FL-R-SMT-1(32)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK0093
|
Newark | Light Weight Micro Smt Coaxial Connector, 1.9Mm To 2.4Mm Mated Height |Hirose(Hrs) U.FL-R-SMT-1(32) Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8400 / $0.9600 | Buy Now |
DISTI #
26-U.FL-R-SMT-1(32)CT-ND
|
DigiKey | CONN U.FL RCPT STR SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1797 In Stock |
|
$0.5515 / $1.2300 | Buy Now |
DISTI #
U.FL-R-SMT-1(32)
|
Avnet Americas | Conn U.FL RCP 0 to 8GHz 50 Ohm Solder ST SMD Silver - Tape and Reel (Alt: U.FL-R-SMT-1(32)) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.6000 / $0.6960 | Buy Now |
DISTI #
798-U.FL-R-SMT-132
|
Mouser Electronics | RF Connectors / Coaxial Connectors RoHS: Compliant | 2881 |
|
$0.5510 / $1.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 1 | 0 |
|
$0.5860 | Buy Now |
DISTI #
HIRU.FL-R-SMT-1(32)
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.6462 / $0.7500 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5960 / $1.2480 | Buy Now |
DISTI #
U.FL-R-SMT-1(32)
|
Avnet Americas | Conn U.FL RCP 0 to 8GHz 50 Ohm Solder ST SMD Silver - Tape and Reel (Alt: U.FL-R-SMT-1(32)) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.6000 / $0.6960 | Buy Now |
DISTI #
U.FL-R-SMT-1(32)
|
Avnet Americas | Conn U.FL RCP 0 to 8GHz 50 Ohm Solder ST SMD Silver - Tape and Reel (Alt: U.FL-R-SMT-1(32)) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.6000 / $0.6960 | Buy Now |
DISTI #
000000000005628640
|
Sager | RF Connectors / Coaxial Connectors Min Qty: 2500 | 0 |
|
$0.5460 / $0.6344 | Buy Now |
Part Details for U.FL-R-SMT-1(32)
U.FL-R-SMT-1(32) CAD Models
U.FL-R-SMT-1(32) Part Data Attributes
|
U.FL-R-SMT-1(32)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
U.FL-R-SMT-1(32)
Hirose Electric Co Ltd
RF Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
JESD-609 Code | e4 | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Shell Finish | SILVER | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 |
Alternate Parts for U.FL-R-SMT-1(32)
This table gives cross-reference parts and alternative options found for U.FL-R-SMT-1(32). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U.FL-R-SMT-1(32), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U.FL-R-SMT-1 | RF Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Receptacle, | Hirose Electric Co Ltd | U.FL-R-SMT-1(32) vs U.FL-R-SMT-1 |
A-1JA | RF Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Jack | Amphenol Corporation | U.FL-R-SMT-1(32) vs A-1JA |
A-1JA-CR | RF Connector, Male, Board Mount, Surface Mount Terminal, Jack | Amphenol Corporation | U.FL-R-SMT-1(32) vs A-1JA-CR |