Part Details for U10BH7422001T by Amphenol Corporation
Overview of U10BH7422001T by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U10BH7422001T | Amphenol Communications Solutions | SlimSAS Vertical X8 30u\\ Gold plating, Latch pin outside, Latch pin length=1.5mm, 12G, T&R packing |
Price & Stock for U10BH7422001T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
U10BH7422001T
|
Avnet Americas | Conn SlimSAS RCP 74 POS 0.6mm Solder ST SMD T/R - Tape and Reel (Alt: U10BH7422001T) Min Qty: 300 Package Multiple: 300 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
523-U10BH7422001T
|
Mouser Electronics | I/O Connectors SlimSAS V/T X8 30U" Gold plating, Latch pin outside, Latch pin length=1.5mm, 12G, T&R packing | 0 |
|
$2.5000 / $4.0000 | Order Now |
DISTI #
U10BH7422001T
|
Avnet Asia | Conn SlimSAS RCP 74 POS 0.6mm Solder ST SMD T/R (Alt: U10BH7422001T) RoHS: Compliant Min Qty: 1800 Package Multiple: 300 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |