Part Details for U10C438200T by Amphenol Corporation
Overview of U10C438200T by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U10C438200T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
U10C438200T
|
Avnet Americas | Conn SlimSAS RCP 38 POS 0.6mm Solder RA SMD T/R - Tape and Reel (Alt: U10C438200T) Min Qty: 1300 Package Multiple: 1300 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.9952 / $2.3718 | Buy Now |
DISTI #
523-U10C438200T
|
Mouser Electronics | I/O Connectors SlimSAS R/A X4 30U" Gold plating, Latch pin length=1.5mm, 24G, T&R packing | 0 |
|
$2.3200 / $4.0100 | Order Now |
DISTI #
U10C438200T
|
Avnet Abacus | (Alt: U10C438200T) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
U10C438200T
|
Avnet Asia | Conn SlimSAS RCP 38 POS 0.6mm Solder RA SMD T/R (Alt: U10C438200T) RoHS: Compliant Min Qty: 2600 Package Multiple: 1300 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |