Part Details for U10C438241T by Amphenol Commercial
Overview of U10C438241T by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U10C438241T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73409485
|
RS | SlimSAS Right angle X4 30uin Gold plating, Latch | Amphenol Commercial (Amphenol CS) U10C438241T RoHS: Not Compliant Min Qty: 2300 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7300 | RFQ |
DISTI #
AMLU10C438241T
|
Heilind Electronics | SLIMSAS RA X4 30U GOLD PLATING | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLU10C438241T
|
Interstate Connecting Components | SLIMSAS RA X4 30U GOLD PLATING | 0 |
|
Buy Now |