Part Details for U10C438361T by Amphenol Corporation
Overview of U10C438361T by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U10C438361T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
U10C438361T
|
Avnet Americas | Connector SlimSAS Right Angle 38 Position RCP Surface Mount Solder T/R - Tape and Reel (Alt: U10C438361T) Min Qty: 1150 Package Multiple: 1150 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.8623 / $2.2138 | Buy Now |
DISTI #
523-U10C438361T
|
Mouser Electronics | I/O Connectors SlimSAS R/A X4 15U" Gold plating, Latch pin length=4.2mm, 12G, T&R packing | 0 |
|
$2.1400 | Order Now |