Part Details for U10P0AB20001T by Amphenol Corporation
Overview of U10P0AB20001T by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U10P0AB20001T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
U10P0AB20001T
|
Avnet Americas | Conn SlimSAS RCP 124 POS 0.6mm Solder RA SMD T/R - Tape and Reel (Alt: U10P0AB20001T) Min Qty: 1260 Package Multiple: 630 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$4.2331 / $5.0321 | Buy Now |
DISTI #
523-U10P0AB20001T
|
Mouser Electronics | I/O Connectors SlimSAS R/A X16 30U" Gold plating, Latch pin length=1.5mm, 24G, T&R packing | 0 |
|
$4.8600 | Order Now |
DISTI #
U10P0AB20001T
|
Avnet Americas | Conn SlimSAS RCP 124 POS 0.6mm Solder RA SMD T/R - Tape and Reel (Alt: U10P0AB20001T) Min Qty: 1260 Package Multiple: 630 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$4.2331 / $5.0321 | Buy Now |