There are no models available for this part yet.
Overview of U148 by M5Stack Technologo Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3372AC-1B2-25NU148.425787 | SiTime | 1 to 220 MHz Ultra-low Jitter Differential VCXO | |
SiT3372AC-1B2-30NU148.425787 | SiTime | 1 to 220 MHz Ultra-low Jitter Differential VCXO | |
SiT3372AC-1B9-25NU148.350000 | SiTime | 1 to 220 MHz Ultra-low Jitter Differential VCXO |
Price & Stock for U148 by M5Stack Technologo Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2221-U148-ND
|
DigiKey | GROVE2GROVE EXPANSION UNIT Min Qty: 1 Lead time: 30 Weeks Container: Retail Package |
19 In Stock |
|
$4.5000 | Buy Now | |
DISTI #
170-U148
|
Mouser Electronics | Interface Modules A Grove expansion Unit with On/Off Control + Current Meter functions. RoHS: Compliant | 12 |
|
$4.5000 | Buy Now |