-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72H4296
|
Newark | Toggle Switch Guard Csg Rohs Compliant: Yes |Apem U166 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6400 / $0.9280 | Buy Now |
DISTI #
U166-ND
|
DigiKey | SWITCH HARDWARE HEX NUT Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
4279 In Stock |
|
$0.4320 / $0.6400 | Buy Now |
DISTI #
642-U166
|
Mouser Electronics | Switch Hardware Hex Nut, 0.75 thread 12mm bushing RoHS: Compliant | 1689 |
|
$0.4320 / $0.6400 | Buy Now |
DISTI #
70066520
|
RS | Accessory, Hardware, Hex Nut, Nickel Plated Brass | APEM Components U166 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 25 |
|
$0.4520 / $0.6460 | Buy Now |
DISTI #
MORU166
|
Heilind Electronics | Americas - 1725 in Stock |
|
$0.3846 / $0.5000 | Buy Now | |
|
Onlinecomponents.com | Switch Access Nut RoHS: Compliant |
3900 In Stock |
|
$0.4090 / $0.5510 | Buy Now |
DISTI #
69275658
|
Verical | Switch Access Nut Min Qty: 100 Package Multiple: 25 | Americas - 3475 |
|
$0.5480 / $0.7163 | Buy Now |
DISTI #
U166
|
TME | Nut, 600H series,600NH series, brass, Plating: nickel, Thread: M12 Min Qty: 1 | 30 |
|
$0.3520 / $0.7820 | Buy Now |
DISTI #
MORU166
|
Interstate Connecting Components | 517 |
|
$0.3846 / $0.5000 | Buy Now | |
|
Powell Electronics | Nut,Hex Min Qty: 25 | 2 |
|
$0.2900 / $0.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy