Part Details for U1ZB12 by Galaxy Microelectronics
Overview of U1ZB12 by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for U1ZB12
U1ZB12 CAD Models
U1ZB12 Part Data Attributes:
|
U1ZB12
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
U1ZB12
Galaxy Microelectronics
Zener Diode; Configuration: Single; Tolerance: 0.1; VZ Typ (V): 12; P Max (mW): 1000; Package: SMA; Pin: Z1
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Part Package Code | SMA | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | ZENER | |
Voltage Tol-Max | 10% | |
Working Test Current | 10 mA |