Part Details for U2-034 by OTTO Engineering Inc
Overview of U2-034 by OTTO Engineering Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U2-034
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-U2-034
|
Mouser Electronics | Pushbutton Switches 5A 28VDC SPNO-DB RED BTN 18AWG RoHS: Compliant | 0 |
|
$89.6200 / $111.1900 | Order Now |
DISTI #
000000000000045606
|
Sager | Pushbutton Switches 5A 28VDC SPNO-DB RED BTN 18AWG | 0 |
|
Buy Now |
Part Details for U2-034
U2-034 CAD Models
U2-034 Part Data Attributes
|
U2-034
OTTO Engineering Inc
Buy Now
|
Compare Parts:
U2-034
OTTO Engineering Inc
|
Samacsys Manufacturer | OTTO |