Part Details for U2001B by Keysight Technologies
Overview of U2001B by Keysight Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for U2001B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
372-U2001B
|
Mouser Electronics | RF Test Equipment USB Sensor, 10MHz to 6GHz (-30 dBm to +44 dBm) RoHS: Compliant | 0 |
|
$7,942.0000 | Order Now |
Part Details for U2001B
U2001B CAD Models
U2001B Part Data Attributes
|
U2001B
Keysight Technologies
Buy Now
Datasheet
|
Compare Parts:
U2001B
Keysight Technologies
RF Power Sensor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSIGHT TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Accuracy-Max (%) | 4.5% | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | ||
Output Type | CURRENT OUTPUT | |
Sensors/Transducers Type | RF POWER SENSOR |