Part Details for U236-MMF-LC by Tripp Lite
Overview of U236-MMF-LC by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U236-MMF-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH1183
|
Newark | Smart Cable, Usb-Lc/Rj45 Jack, 6.1", Conversion Type:Usb To Fibre/Modular Converter, Baud Rate:-, Converter Connector Type:Lc Duplex Jack, Rj45 Jack, Chip Type:-, Cable Length - Metric:155Mm, Cable Length - Imperial:6.1" Rohs Compliant: Yes |Eaton Tripp Lite U236-MMF-LC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$64.0000 | Buy Now |
DISTI #
95-U236-MMF-LC-ND
|
DigiKey | USB 2.0 ETHERNET NIC ADAPTER - 1 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
4 In Stock |
|
$149.8836 / $169.0400 | Buy Now |
DISTI #
545-U236-MMF-LC
|
Mouser Electronics | USB Cables / IEEE 1394 Cables USB2.0 10/100 MMF TRANSCEIVER RoHS: Compliant | 0 |
|
$149.8800 / $169.0400 | Order Now |
DISTI #
74615401
|
RS | USB 2.0 Ethernet NIC Adapter, 10/100Mbps, 100Base-FX, LC, Multimode Fiber, Whit | Tripp Lite U236-MMF-LC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$156.7100 / $176.0900 | RFQ |
|
Onlinecomponents.com | 0 |
|
$158.4800 / $170.2200 | Buy Now | |
DISTI #
3494154
|
element14 Asia-Pacific | SMART CABLE, USB-LC/RJ45 JACK, 6.1" RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$170.3055 / $188.2479 | Buy Now |
DISTI #
3494154
|
Farnell | SMART CABLE, USB-LC/RJ45 JACK, 6.1" RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 3 Days Container: Each | 1 |
|
$193.1403 / $217.8308 | Buy Now |
|
Neutron USA | USB ENET NIC ADAPTER MMF 10/100MBPS 100BASE-FX LC USB 2.0 | 50 |
|
$235.0000 | Buy Now |