Part Details for U336-000-GBW by Tripp Lite
Overview of U336-000-GBW by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6409CUDB#TRMPBF | Analog Devices | 10GHz GBW, 1.1nV/vHz Diff Amp/ | |
LTC6409IUDB#TRPBF | Analog Devices | 10GHz GBW, 1.1nV/vHz Diff Amp/ | |
LTC6419IV#PBF | Analog Devices | 2x 10GHz GBW, 1.1nV/vHz Diff A |
Price & Stock for U336-000-GBW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X4625
|
Newark | Adapter, Usb 3.0 To Ethernet, 1Gbps, Convert From:Usb Type A Plug, Convert To:Rj45 Jack, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite U336-000-GBW RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.7700 / $31.2300 | Buy Now |
DISTI #
TL1863-ND
|
DigiKey | USB 3.0 TO ETHERNET ADAPTER Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
193 In Stock |
|
$24.7389 / $33.4100 | Buy Now |
DISTI #
545-U336-000-GBW
|
Mouser Electronics | USB Cables / IEEE 1394 Cables USB3.0 SS GIG/ETHRNT ADPTR,WHT RoHS: Compliant | 67 |
|
$24.7300 / $31.7200 | Buy Now |
DISTI #
70591696
|
RS | USB 3.0 SuperSpeed to Gigabit Ethernet NIC Network Adapter White | Tripp Lite U336-000-GBW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$29.1200 / $32.7100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 141 Factory Stock |
|
$25.0100 / $33.1100 | Buy Now |
|
NAC | USB TO GIGABIT ENET ADAPTER RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 141 Factory Stock |
|
$25.0100 / $33.1100 | Buy Now |
|
Neutron USA | Tripp Lite USB 3.0 SuperSpeed to Gigabit Ethernet NIC Network Adapter | 50 |
|
$54.9900 | Buy Now |
Part Details for U336-000-GBW
U336-000-GBW CAD Models
U336-000-GBW Part Data Attributes
|
U336-000-GBW
Tripp Lite
Buy Now
|
Compare Parts:
U336-000-GBW
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |