Part Details for U336-SMF-1G-LC by Tripp Lite
Overview of U336-SMF-1G-LC by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for U336-SMF-1G-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH1189
|
Newark | Smart Cable, Usb-Lc Duplex Jack, 6.1", Conversion Type:Usb To Fibre Converter, Baud Rate:-, Converter Connector Type:Lc Duplex Jack, Chip Type:-, Cable Length - Metric:155Mm, Cable Length - Imperial:6.1", Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite U336-SMF-1G-LC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$96.0000 | Buy Now |
DISTI #
95-U336-SMF-1G-LC-ND
|
DigiKey | USB 3.0 SINGLEMODE FIBER OPTIC T Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
6 In Stock |
|
$206.9376 / $239.9800 | Buy Now |
DISTI #
545-U336-SMF-1G-LC
|
Mouser Electronics | USB Cables / IEEE 1394 Cables USB3.0 1G SMF TRANSCEIVER RoHS: Compliant | 0 |
|
$218.2200 | Order Now |
DISTI #
74615448
|
RS | USB 3.0 Singlemode Fiber Optic Transceiver Ethernet Adapter, 10/100/1000Mbps, L | Tripp Lite U336-SMF-1G-LC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$233.0600 / $261.8700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 52 Factory Stock |
|
$223.4900 / $240.0500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 52 Factory Stock |
|
$223.4900 / $240.0500 | Buy Now |
|
Neutron USA | USB SMF FIBER TRANSCEIVER ENET ADAPTER 10/100/1000MBPS LC | 50 |
|
$319.9800 | Buy Now |