Part Details for U437-002 by Tripp Lite
Overview of U437-002 by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U437-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH2200
|
Newark | Smart Cable, Usb-2X3.5Mm Jack, 7.87", Conversion Type:Usb To Audio Converter, Baud Rate:-, Converter Connector Type:2 X 3.5Mm Audio Jack, Chip Type:-, Cable Length - Metric:199.8Mm, Cable Length - Imperial:7.87", Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite U437-002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$14.7600 | Buy Now |
DISTI #
95-U437-002-ND
|
DigiKey | USB-C TO 3.5 MM STEREO AUDIO ADA Min Qty: 1 Lead time: 10 Weeks Container: Retail Package |
10 In Stock |
|
$16.0111 / $22.2700 | Buy Now |
DISTI #
545-U437-002
|
Mouser Electronics | Audio Modules USB-C TO STEREO AUDIO ADAPTER | 0 |
|
$16.4900 / $20.9900 | Order Now |
DISTI #
74615481
|
RS | USB-C to 3.5 mm Stereo Audio Adapter, 2 Ports, USB 2.0, Silver | Tripp Lite U437-002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$19.6000 / $22.0200 | RFQ |
|
Onlinecomponents.com | 0 |
|
$16.6800 / $22.0700 | Buy Now | |
DISTI #
3493705
|
element14 Asia-Pacific | SMART CABLE, USB-2X3.5MM JACK, 7.87" RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$16.8713 / $22.1265 | Buy Now |
DISTI #
3493705
|
Farnell | SMART CABLE, USB-2X3.5MM JACK, 7.87" RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 5 Days Container: Each | 3 |
|
$18.9621 / $24.1948 | Buy Now |
|
Neutron USA | USBC TO 3.5MM STERO AUD ADPT MIC HEADPH | 50 |
|
$44.9900 | Buy Now |