Datasheets
U440-TO-71 by:

Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, TO-71, TO-71, 6 PIN

Part Details for U440-TO-71 by Linear Integrated Systems

Overview of U440-TO-71 by Linear Integrated Systems

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ADC1038CIWM Rochester Electronics LLC ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, PDSO20, SOP-20
TL505CN Rochester Electronics LLC ADC, Dual-Slope, 10-Bit, 1 Func, 1 Channel, Serial Access, BIMOS, PDIP14, PACKAGE-14
ML2258CIQ Rochester Electronics LLC ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, PQCC28, PLASTIC, LCC-28

Price & Stock for U440-TO-71

Part # Distributor Description Stock Price Buy
NAC Wideband, High Gain, Monolithic Dual, N-ChannelJFET RoHS: Compliant Min Qty: 1 Package Multiple: 1 1844
  • 1 $8.6800
  • 100 $8.2500
  • 1,000 $7.8400
$7.8400 / $8.6800 Buy Now

Part Details for U440-TO-71

U440-TO-71 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

U440-TO-71 Part Data Attributes

U440-TO-71 Linear Integrated Systems
Buy Now Datasheet
Compare Parts:
U440-TO-71 Linear Integrated Systems Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, TO-71, TO-71, 6 PIN
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer LINEAR INTEGRATED SYSTEMS INC
Part Package Code TO-71
Package Description CYLINDRICAL, O-MBCY-W6
Pin Count 6
Reach Compliance Code compliant
ECCN Code EAR99
Configuration SEPARATE, 2 ELEMENTS
FET Technology JUNCTION
JEDEC-95 Code TO-71
JESD-30 Code O-MBCY-W6
Number of Elements 2
Number of Terminals 6
Operating Mode DEPLETION MODE
Operating Temperature-Max 135 °C
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL
Qualification Status Not Qualified
Surface Mount NO
Terminal Form WIRE
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for U440-TO-71 by Linear Integrated Systems.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: U440-TO-71 by Linear Integrated Systems

Select Manufacturer
Which Manufacturer of U440-TO-71 would you like to use for your alert(s)?
  • Please alert me when U440-TO-71 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for U440-TO-71 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for U440-TO-71 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for U440-TO-71 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for U440-TO-71.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare U440-TO-71 by Linear Integrated Systems

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: