There are no models available for this part yet.
Overview of U441 by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74CBTU4411ZSTR | Texas Instruments | 11-Channel, 4:1 1.8-V Analog Switch Suitable for DDR-II Applications 72-NFBGA 0 to 85 |
CAD Models for U441 by National Semiconductor Corporation
Part Data Attributes for U441 by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
CYLINDRICAL, O-MBCY-W8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Configuration
|
SEPARATE, 2 ELEMENTS
|
FET Technology
|
JUNCTION
|
Feedback Cap-Max (Crss)
|
0.5 pF
|
JEDEC-95 Code
|
TO-71
|
JESD-30 Code
|
O-MBCY-W8
|
JESD-609 Code
|
e0
|
Number of Elements
|
2
|
Number of Terminals
|
8
|
Operating Mode
|
DEPLETION MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
0.35 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Alternate Parts for U441
This table gives cross-reference parts and alternative options found for U441. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U441, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5912 | Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, TO-78 | InterFET Corporation | U441 vs 2N5912 |
2N5912 | Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, TO-78, HERMETIC SEALED, TO-78, 7 PIN | Vishay Intertechnologies | U441 vs 2N5912 |
U257 | Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, TO-78, | Solitron Devices Inc | U441 vs U257 |
U257 | 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-78 | Texas Instruments | U441 vs U257 |
2N5912 | Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, HERMETIC SEALED, TO-71, 6 PIN | Linear Integrated Systems | U441 vs 2N5912 |
2N5912 | 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-78 | Texas Instruments | U441 vs 2N5912 |
U441 | Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, TO-71, METAL PACKAGE-6 | Linear Integrated Systems | U441 vs U441 |
2N5912C | TRANSISTOR 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, JFET, HERMETIC SEALED, TO-71, 6 PIN, FET General Purpose Small Signal | Micross Components | U441 vs 2N5912C |
2N5912 | TRANSISTOR 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-78, FET General Purpose Small Signal | National Semiconductor Corporation | U441 vs 2N5912 |
U257 | TRANSISTOR 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-78, FET General Purpose Small Signal | National Semiconductor Corporation | U441 vs U257 |
Related Parts for U441
-
U441-E3Small Signal Field-Effect Transistors
-
UPA2708TP-E1-AZPower Field-Effect Transistors
-
STM32F102C4T6AMicrocontrollers
-
UFR8510Rectifier Diodes
-
UDK2559B-TPeripheral Drivers
-
UC3842ADSwitching Regulator or Controllers
-
BFX34Small Signal Bipolar Transistors
-
OPA561PWPOperational Amplifiers
-
UC282TDTR-ADJG3Linear Regulator ICs